
74LCX573BQX | |
|---|---|
DigiKey Part Number | 2156-74LCX573BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX573BQX |
Description | IC D-TYPE TRANSP 8:8 20-DQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 12725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 373 | 0,67992 € | 253,61 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,81590 € |

