
74HCT6323AD,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT6323AD,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT6323AD,112 |
Description | 74HCT6323 - NOW NEXPERIA 74HCT63 |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 3 Bit Negative Edge 8-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 85 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-N | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Direction Up | Supplier Device Package 8-SO |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 3 |
| Bulk: | 1626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,52982 € |

