
74HCT4053PW-Q100,1 | |
|---|---|
DigiKey Part Number | 2156-74HCT4053PW-Q100,1-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4053PW-Q100,1 |
Description | IC SWITCH SPDTX3 120OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 170MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 34ns, 31ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 516 | 0,49295 € | 254,36 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,59154 € |

