
THS7530QPWPRQ1 | |
|---|---|
DigiKey Part Number | 2156-THS7530QPWPRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | THS7530QPWPRQ1 |
Description | THS7530-Q1 - AUTOMOTIVE, 300MHZ, |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1250V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 20 µA | |
Current - Supply | 40mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP |
| Bulk: | 5197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,26204 € |

