
74HC86D/S400118 | |
|---|---|
DigiKey Part Number | 2156-74HC86D/S400118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC86D/S400118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |

