
74HC163DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC163DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC163DB,118 |
Description | IC BINARY COUNTER 4-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 55 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Bulk: | 3980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,66293 € | 255,89 € |
| Unit Price without VAT: | 0,66293 € |
|---|---|
| Unit Price with VAT: | 0,79552 € |

