
TL35072P | |
|---|---|
DigiKey Part Number | 296-34291-5-ND |
Manufacturer | |
Manufacturer Product Number | TL35072P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL35072P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.5mA (x5 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37200 € | 23,72 € |
| 50 | 2,06120 € | 103,06 € |
| 100 | 1,96500 € | 196,50 € |
| 250 | 1,86336 € | 465,84 € |
| 500 | 1,80210 € | 901,05 € |
| 1 000 | 1,75170 € | 1 751,70 € |
| 2 500 | 1,69848 € | 4 246,20 € |
| 5 000 | 1,66642 € | 8 332,10 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

