
A1325LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1325LLHLX-TTR-ND - Tape & Reel (TR) 620-A1325LLHLX-TCT-ND - Cut Tape (CT) 620-A1325LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1325LLHLX-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 17kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,15880 € | 28,97 € |
| 50 | 1,10840 € | 55,42 € |
| 100 | 1,06220 € | 106,22 € |
| 500 | 0,96926 € | 484,63 € |
| 1 000 | 0,93469 € | 934,69 € |
| 5 000 | 0,86509 € | 4 325,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83915 € | 8 391,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |



