
74F51SCX | |
|---|---|
DigiKey Part Number | 2156-74F51SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F51SCX |
Description | IC AND/OR/INVERT GATE 14SOIC |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 20mA, 1mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | 0,12909 € | 260,63 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15491 € |

