
74F160ASJX | |
|---|---|
DigiKey Part Number | 2156-74F160ASJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F160ASJX |
Description | IC DECADE COUNTER 4-BIT 16SOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 120 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 3926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,32015 € |

