AND Gate IC 3 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F11PC

DigiKey Part Number
2156-74F11PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F11PC
Description
IC GATE AND 3CH 3-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 317
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:27317
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 8130,14630 €265,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,14630 €
Unit Price with VAT:0,17556 €