
CBT3251DS,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3251DS112-NX-ND |
Manufacturer | |
Manufacturer Product Number | CBT3251DS,112 |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Tube: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 423 | 0,61102 € | 258,46 € |
| Unit Price without VAT: | 0,61102 € |
|---|---|
| Unit Price with VAT: | 0,73322 € |

