Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16T245EV/G518

DigiKey Part Number
2156-74AVC16T245EV/G518-ND
Manufacturer
Manufacturer Product Number
74AVC16T245EV/G518
Description
IC TRANSLATION TXRX 0.8V/3.6V
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:755
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902,84711 €256,24 €
Unit Price without VAT:2,84711 €
Unit Price with VAT:3,41653 €