
74AUP3G34GT115 | |
|---|---|
DigiKey Part Number | 2156-74AUP3G34GT115-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP3G34GT115 |
Description | IC BUFFER NON-INVERT 3.6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.95x1) | |
Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 897 | 0,28047 € | 251,58 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33656 € |

