
74AUP3G3404GD125 | |
|---|---|
DigiKey Part Number | 2156-74AUP3G3404GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP3G3404GD125 |
Description | IC BUF/INV 3-CIR 3-IN 8XSON |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 3 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Bulk: | 92750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,77453 € | 257,92 € |
| Unit Price without VAT: | 0,77453 € |
|---|---|
| Unit Price with VAT: | 0,92944 € |

