
AD7942BCPZRL7 | |
|---|---|
DigiKey Part Number | AD7942BCPZRL7TR-ND - Tape & Reel (TR) AD7942BCPZRL7CT-ND - Cut Tape (CT) AD7942BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7942BCPZRL7 |
Description | IC ADC 14BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7942BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 12,88700 € | 128,87 € |
| 25 | 12,06600 € | 301,65 € |
| 100 | 11,62510 € | 1 162,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,45857 € | 15 687,85 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,40400 € |



