
74AUP1G240GF,132 | |
---|---|
DigiKey Part Number | 2156-74AUP1G240GF,132-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G240GF,132 |
Description | IC BUFFER INVERTING 3.6V 6XSON |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
907 | 0,28308 € | 256,75 € |
Unit Price without VAT: | 0,28308 € |
---|---|
Unit Price with VAT: | 0,33970 € |