


ADR5044ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5044ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5044ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5044ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044ARTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044ARTZ-REEL7 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5.4µVrms |
Series | Noise - 10Hz to 10kHz 240µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,59060 € | 59,06 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53112 € | 265,56 € |
| 1 000 | 0,52014 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49000 € | 1 470,00 € |
| 6 000 | 0,47887 € | 2 873,22 € |
| 9 000 | 0,47330 € | 4 259,70 € |
| 15 000 | 0,46713 € | 7 006,95 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

