
UPA1874BGR-9JG-E1-A | |
|---|---|
DigiKey Part Number | 2156-UPA1874BGR-9JG-E1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA1874BGR-9JG-E1-A |
Description | MOSFET 2N-CH 30V 8A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 930pF @ 10V | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 1,00689 € | 258,77 € |
| Unit Price without VAT: | 1,00689 € |
|---|---|
| Unit Price with VAT: | 1,20827 € |

