74ACT16623DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 848
Unit Price: 7,05972 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 38
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20 820
Unit Price: 1,25239 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 159
Unit Price: 1,25239 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 434
Unit Price: 1,66413 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26 511
Unit Price: 1,42394 €
Datasheet
SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16623DL

DigiKey Part Number
296-4204-5-ND
Manufacturer
Manufacturer Product Number
74ACT16623DL
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16623DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 148 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 148In Stock
Ships from Rochester Electronics, LLC