
SN74AC32NSR | |
|---|---|
DigiKey Part Number | 296-28863-2-ND - Tape & Reel (TR) 296-28863-1-ND - Cut Tape (CT) 296-28863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,34680 € | 8,67 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28184 € | 70,46 € |
| 500 | 0,26920 € | 134,60 € |
| 1 000 | 0,26397 € | 263,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25026 € | 500,52 € |
| 4 000 | 0,24322 € | 972,88 € |
| 6 000 | 0,23969 € | 1 438,14 € |
| 10 000 | 0,23578 € | 2 357,80 € |
| 14 000 | 0,23350 € | 3 269,00 € |
| 20 000 | 0,23130 € | 4 626,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |


