
5962-9455803QXA | |
|---|---|
DigiKey Part Number | 2156-5962-9455803QXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9455803QXA |
Description | SMJ320C50 DIGITAL SIGNAL PROCESS |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 141-CPGA (26.92x26.92) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9455803QXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Serial Port | |
Clock Rate | 50MHz | |
Non-Volatile Memory | Boot ROM (4kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 5V | |
Voltage - Core | 5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 141-BCPGA Exposed Pad | |
Supplier Device Package | 141-CPGA (26.92x26.92) |
| Bulk: | 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,25000 € | 821,25 € |
| Unit Price without VAT: | 821,25000 € |
|---|---|
| Unit Price with VAT: | 985,50000 € |

