
54FCT16244TEB | |
|---|---|
DigiKey Part Number | 2156-54FCT16244TEB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT16244TEB |
Description | IC BUFF NON-INVRT 5.5V 48CERPACK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-CerPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CerPack | |
Base Product Number |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,83500 € | 257,01 € |
| Unit Price without VAT: | 42,83500 € |
|---|---|
| Unit Price with VAT: | 51,40200 € |

