Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N249

DigiKey Part Number
2156-3N249-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
3N249
Description
BRIDGE RECT 1P 400V 1.5A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 165°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.