RF Transistor NPN 6V 80mA 10.8GHz 700mW Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5773JR-TL-E

DigiKey Part Number
2156-2SC5773JR-TL-E-ND
Manufacturer
Manufacturer Product Number
2SC5773JR-TL-E
Description
RF TRANS NPN 6V 10.8GHZ 3-MPAK
Customer Reference
Detailed Description
RF Transistor NPN 6V 80mA 10.8GHz 700mW Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
10.8GHz
Noise Figure (dB Typ @ f)
1.1dB @ 900MHz
Gain
11.9dB
Power - Max
700mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 5V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-MPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6510,39095 €254,51 €
Unit Price without VAT:0,39095 €
Unit Price with VAT:0,46914 €