
1PS76SB70/DG/B2115 | |
|---|---|
DigiKey Part Number | 2156-1PS76SB70/DG/B2115-ND |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70/DG/B2115 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Series | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |

