1N4730A-T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10 649
Unit Price: 0,68000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3 990
Unit Price: 0,25000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 450
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,58352 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01686 €
Datasheet
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A-T50A

DigiKey Part Number
1N4730A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4730A-T50A
Description
DIODE ZENER 3.9V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5335BRLGonsemi10 6491N5335BRLGOSCT-ND0,68000 €Similar
1N4730A,113Nexperia USA Inc.3 9901727-4687-1-ND0,25000 €Direct
1N4730A-TRVishay General Semiconductor - Diodes Division17 4501N4730AGICT-ND0,67000 €Similar
1N4730AGMicrochip Technology0150-1N4730AG-ND3,02342 €Similar
1N4730AURMicrochip Technology01N4730AUR-ND3,02342 €Similar
Obsolete
Marketplace Stock: 24 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24 000In Stock
Ships from Rochester Electronics, LLC