Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element Output 24-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100313FM-MLS

DigiKey Part Number
2156-100313FM-MLS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
100313FM-MLS
Description
IC BUFF NON-INVERT -5.7V 24-CFP
Customer Reference
Detailed Description
Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element Output 24-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Inverting, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
-
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
24-CFlatPack
Supplier Device Package
24-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:114
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1424,47000 €424,47 €
Unit Price without VAT:424,47000 €
Unit Price with VAT:509,36400 €