
FAN5660IM | |
|---|---|
DigiKey Part Number | 2156-FAN5660IM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5660IM |
Description | IC REG CHRG PUMP INV 100MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5kHz, 50kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 3546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,15197 € |

