Memory IC 4Mbit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043640QKAA-4P

DigiKey Part Number
2156-043640QKAA-4P-ND
Manufacturer
IBM
Manufacturer Product Number
043640QKAA-4P
Description
IC SRAM 4MBIT
Customer Reference
Detailed Description
Memory IC 4Mbit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Format
Memory Size
Memory Organization
128K x 36
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3344
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
469,25750 €277,03 €
Unit Price without VAT:69,25750 €
Unit Price with VAT:83,10900 €