



STM32 EVALUATION BOARD | |
---|---|
DigiKey Part Number | 5436-STM32EVALUATIONBOARD-ND |
Manufacturer | |
Manufacturer Product Number | STM32 EVALUATION BOARD |
Description | EVALUATION BOARD FOR HB/IPS SERE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM32 - MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | STM32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,78000 € | 56,78 € |
Unit Price without VAT: | 56,78000 € |
---|---|
Unit Price with VAT: | 68,13600 € |