
UAL25-750RF8 | |
|---|---|
DigiKey Part Number | 696-1292-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-750RF8 |
Description | RES CHAS MNT 750 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-750RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,64480 € | 66,12 € |
| 50 | 2,40120 € | 120,06 € |
| 100 | 2,19420 € | 219,42 € |
| 250 | 1,96752 € | 491,88 € |
| 500 | 1,82578 € | 912,89 € |
| 1 000 | 1,70536 € | 1 705,36 € |
| 5 000 | 1,61226 € | 8 061,30 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,36400 € |


