47 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-47RF2

DigiKey Part Number
696-S2-47RF2TR-ND - Tape & Reel (TR)
696-S2-47RF2CT-ND - Cut Tape (CT)
696-S2-47RF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-47RF2
Description
RES SMD 47 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-47RF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,46500 €14,65 €
251,26560 €31,64 €
501,14060 €57,03 €
1001,03460 €103,46 €
2500,91844 €229,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,82850 €497,10 €
1 2000,76933 €923,20 €
1 8000,73893 €1 330,07 €
3 0000,70455 €2 113,65 €
4 2000,68407 €2 873,09 €
6 0000,66406 €3 984,36 €
7 2000,65446 €4 712,11 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,62800 €