
CFB1-200 | |
|---|---|
DigiKey Part Number | 118-CFB1-200-ND |
Manufacturer | |
Manufacturer Product Number | CFB1-200 |
Description | CHAS MNT FUSE HOLDER W/ 200A FUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 750V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 750V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,23000 € | 61,23 € |
| 5 | 50,79000 € | 253,95 € |
| 10 | 46,84500 € | 468,45 € |
| 50 | 38,77060 € | 1 938,53 € |
| 100 | 35,70650 € | 3 570,65 € |
| 250 | 32,32836 € | 8 082,09 € |
| Unit Price without VAT: | 61,23000 € |
|---|---|
| Unit Price with VAT: | 73,47600 € |

