


BRS500-2RJ8 | |
|---|---|
DigiKey Part Number | 696-1901-ND |
Manufacturer | |
Manufacturer Product Number | BRS500-2RJ8 |
Description | RES CHAS MNT 2 OHM 5% 500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS500-2RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 12.992" L x 3.150" W (330.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,38000 € | 81,38 € |
| 10 | 60,53700 € | 605,37 € |
| 25 | 54,91360 € | 1 372,84 € |
| 50 | 51,39660 € | 2 569,83 € |
| 100 | 48,41020 € | 4 841,02 € |
| Unit Price without VAT: | 81,38000 € |
|---|---|
| Unit Price with VAT: | 97,65600 € |


