BR200-10RJ8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 10
Unit Price: 473,99000 €
Datasheet
10 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BR200-10RJ8

DigiKey Part Number
696-1930-ND
Manufacturer
Manufacturer Product Number
BR200-10RJ8
Description
RES CHAS MNT 10 OHM 5% 200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BR200-10RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Metal Clad
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
6.496" L x 2.362" W (165.00mm x 60.00mm)
Height - Seated (Max)
1.201" (30.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,47000 €32,47 €
1023,42500 €234,25 €
2520,98080 €524,52 €
5019,45220 €972,61 €
10018,15380 €1 815,38 €
25016,73256 €4 183,14 €
50015,84424 €7 922,12 €
Manufacturers Standard Package
Unit Price without VAT:32,47000 €
Unit Price with VAT:38,96400 €