Similar



BR120-25RJ8 | |
|---|---|
DigiKey Part Number | 696-1927-ND |
Manufacturer | |
Manufacturer Product Number | BR120-25RJ8 |
Description | RES CHAS MNT 25 OHM 5% 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 120W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BR120-25RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 7.165" L x 1.614" W (182.00mm x 41.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,56000 € | 27,56 € |
| 10 | 19,78100 € | 197,81 € |
| 25 | 17,68080 € | 442,02 € |
| 50 | 16,36640 € | 818,32 € |
| 100 | 15,24990 € | 1 524,99 € |
| 250 | 14,02796 € | 3 506,99 € |
| 500 | 13,26398 € | 6 631,99 € |
| Unit Price without VAT: | 27,56000 € |
|---|---|
| Unit Price with VAT: | 33,07200 € |


