UWP40-10RJ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWP40-10RJ8
UWP40-10RJ8
UWP40-10RJ8

UWP40-10RJ8

DigiKey Part Number
696-UWP40-10RJ8-ND
Manufacturer
Manufacturer Product Number
UWP40-10RJ8
Description
CHAS MNT 10 OHM 40W BRKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UWP40-10RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Flame Proof, Safety
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
3.543" L x 0.709" W (90.00mm x 18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,33700 €33,37 €
252,91280 €72,82 €
502,64740 €132,37 €
1002,42170 €242,17 €
3002,13133 €639,40 €
5002,01990 €1 009,95 €
1 0001,88858 €1 888,58 €
5 0001,67271 €8 363,55 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,89200 €