



UWP40-50RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP40-50RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP40-50RJ8 |
Description | CHAS MNT 50 OHM 40W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP40-50RJ8 Models |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 50 Ohms | Size / Dimension 3.543" L x 0.709" W (90.00mm x 18.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) 40W | Lead Style Quick Connects, 0.250" (6.35mm) |
Composition Wirewound | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,30600 € | 33,06 € |
| 25 | 2,88600 € | 72,15 € |
| 50 | 2,62300 € | 131,15 € |
| 100 | 2,39940 € | 239,94 € |
| 300 | 2,11173 € | 633,52 € |
| 500 | 2,00130 € | 1 000,65 € |
| 1 000 | 1,87119 € | 1 871,19 € |
| 5 000 | 1,65731 € | 8 286,55 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,83200 € |

