
S3-100RF1 | |
|---|---|
DigiKey Part Number | 696-1220-2-ND - Tape & Reel (TR) 696-1220-1-ND - Cut Tape (CT) 696-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-100RF1 |
Description | RES SMD 100 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-100RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 6327 J-Lead |
Resistance | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.268" (6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,37040 € | 34,26 € |
| 50 | 1,23620 € | 61,81 € |
| 100 | 1,12240 € | 112,24 € |
| 250 | 0,99756 € | 249,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91948 € | 459,74 € |
| 1 000 | 0,85314 € | 853,14 € |
| 1 500 | 0,81907 € | 1 228,61 € |
| 2 500 | 0,78053 € | 1 951,32 € |
| 3 500 | 0,75757 € | 2 651,49 € |
| 5 000 | 0,73513 € | 3 675,65 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,84400 € |

