
S1-0R75F3 | |
|---|---|
DigiKey Part Number | 696-S1-0R75F3TR-ND - Tape & Reel (TR) 696-S1-0R75F3CT-ND - Cut Tape (CT) 696-S1-0R75F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R75F3 |
Description | RES 0.75 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R75F3 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1913 J-Lead |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Resistance | Height - Seated (Max) 0.126" (3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,12720 € | 28,18 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,91990 € | 91,99 € |
| 250 | 0,81544 € | 203,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,72797 € | 473,18 € |
| 1 300 | 0,67577 € | 878,50 € |
| 1 950 | 0,64895 € | 1 265,45 € |
| 3 250 | 0,61862 € | 2 010,51 € |
| 4 550 | 0,60055 € | 2 732,50 € |
| 6 500 | 0,58289 € | 3 788,79 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,35200 € |

