
S1-0R036F1 | |
|---|---|
DigiKey Part Number | 696-S1-0R036F1TR-ND - Tape & Reel (TR) 696-S1-0R036F1CT-ND - Cut Tape (CT) 696-S1-0R036F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R036F1 |
Description | RES 0.036 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R036F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,11360 € | 27,84 € |
| 50 | 1,00260 € | 50,13 € |
| 100 | 0,90830 € | 90,83 € |
| 250 | 0,80492 € | 201,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,71838 € | 466,95 € |
| 1 300 | 0,66672 € | 866,74 € |
| 1 950 | 0,64017 € | 1 248,33 € |
| 3 250 | 0,61015 € | 1 982,99 € |
| 4 550 | 0,59227 € | 2 694,83 € |
| 6 500 | 0,57479 € | 3 736,14 € |
| 7 800 | 0,56641 € | 4 418,00 € |
| 15 600 | 0,54685 € | 8 530,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

