150 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
696~DPakTO263~~2 Pad

PFS35-150RF1

DigiKey Part Number
696-PFS35-150RF1TR-ND - Tape & Reel (TR)
696-PFS35-150RF1CT-ND - Cut Tape (CT)
696-PFS35-150RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-150RF1
Description
RES SMD 150OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-150RF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Non-Standard DPAK
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Tolerance
Height - Seated (Max)
0.185" (4.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,42700 €34,27 €
253,18600 €79,65 €
503,02220 €151,11 €
1002,87380 €287,38 €
2502,70048 €675,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,58584 €1 292,92 €
1 0002,48439 €2 484,39 €
1 5002,43073 €3 646,10 €
2 5002,36872 €5 921,80 €
3 5002,33108 €8 158,78 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,96800 €