


BRT500-25RJ8 | |
|---|---|
DigiKey Part Number | 696-1921-ND |
Manufacturer | |
Manufacturer Product Number | BRT500-25RJ8 |
Description | RES CHAS MNT 25 OHM 5% 500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRT500-25RJ8 Models |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 13.189" L x 1.181" W (335.00mm x 30.00mm) |
Resistance 25 Ohms | Height - Seated (Max) 2.382" (60.50mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 500W | Package / Case Radial, Rectangular Case |
Composition Metal Clad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,28000 € | 55,28 € |
| 10 | 40,60400 € | 406,04 € |
| 25 | 36,64280 € | 916,07 € |
| 50 | 34,16600 € | 1 708,30 € |
| 100 | 32,06240 € | 3 206,24 € |
| 250 | 29,76020 € | 7 440,05 € |
| Unit Price without VAT: | 55,28000 € |
|---|---|
| Unit Price with VAT: | 66,33600 € |

