
RTQ8577BGQW | |
|---|---|
DigiKey Part Number | RTQ8577BGQWTR-ND - Tape & Reel (TR) RTQ8577BGQWCT-ND - Cut Tape (CT) RTQ8577BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ8577BGQW |
Description | IC LED DRIVER CTRLR PWM 20WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 20-WQFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 200kHz ~ 2.1MHz |
Manufacturer Richtek USA Inc. | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 20-WQFN Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package 20-WQFN (5x5) |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 45V |

