
RTQ2521GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ2521GQWTR-ND - Tape & Reel (TR) 1028-RTQ2521GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ2521GQW |
Description | IC REG LIN POS ADJ 1.2A WDFN-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-WDFN-EL (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 60dB ~ 38dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-WDFN-EL (3x3) |
Voltage Dropout (Max) 0.075V @ 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,56149 € | 842,24 € |
| Unit Price without VAT: | 0,56149 € |
|---|---|
| Unit Price with VAT: | 0,67379 € |




