


RT9818C-42GV | |
|---|---|
DigiKey Part Number | 1028-1021-2-ND - Tape & Reel (TR) 1028-1021-1-ND - Cut Tape (CT) 1028-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-42GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L20-42SA-7 | Diodes Incorporated | 13 528 | APX803L20-42SA-7DICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19280 € | 4,82 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,15408 € | 38,52 € |
| 500 | 0,14648 € | 73,24 € |
| 1 000 | 0,14031 € | 140,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13516 € | 405,48 € |
| 6 000 | 0,13130 € | 787,80 € |
| 9 000 | 0,12937 € | 1 164,33 € |
| 15 000 | 0,12723 € | 1 908,45 € |
| 21 000 | 0,12598 € | 2 645,58 € |
| 30 000 | 0,12478 € | 3 743,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

