


RT9818A-27GV | |
|---|---|
DigiKey Part Number | 1028-RT9818A-27GVTR-ND - Tape & Reel (TR) 1028-RT9818A-27GVCT-ND - Cut Tape (CT) 1028-RT9818A-27GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818A-27GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 0ms Typical |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15610 € | 15,61 € |
| 250 | 0,14424 € | 36,06 € |
| 500 | 0,13706 € | 68,53 € |
| 1 000 | 0,13115 € | 131,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12633 € | 378,99 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

