
RT9746HWSC | |
|---|---|
DigiKey Part Number | 1028-RT9746HWSCTR-ND - Tape & Reel (TR) 1028-RT9746HWSCCT-ND - Cut Tape (CT) 1028-RT9746HWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9746HWSC |
Description | IC REG OVP WITH PTVS WL-CSP-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 12-WLCSP (1.92x1.27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 3V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.92x1.27) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22800 € | 22,28 € |
| 25 | 2,04400 € | 51,10 € |
| 100 | 1,84180 € | 184,18 € |
| 250 | 1,74544 € | 436,36 € |
| 500 | 1,68734 € | 843,67 € |
| 1 000 | 1,63950 € | 1 639,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36672 € | 1 100,16 € |
| 6 000 | 0,35796 € | 2 147,76 € |
| 9 000 | 0,35358 € | 3 182,22 € |
| 15 000 | 0,34872 € | 5 230,80 € |
| 21 000 | 0,34588 € | 7 263,48 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,56400 € |

