
RT9742CND-A | |
|---|---|
DigiKey Part Number | 1028-1430-1-ND - Cut Tape (CT) 1028-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742CND-A |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |


